• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs 276149 Interface module WCS-CG310 1 pc(s)

Product type
Interface module
Type
WCS-CG310
Content
1 pc(s)
Wireless charging
No
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Interface module

Type

WCS-CG310

Content

1 pc(s)

Wireless charging

No

Documents & Downloads

Datasheet

Datasheet 2628862 Pepperl+Fuchs 276149 Interface module WCS-CG310 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2628862 Pepperl+Fuchs 276149 Interface module WCS-CG310 1 pc(s)

Description

Interface type: CANopen, Interface type: RS-485, Connectable read heads: WCS...-LS221 , WCS...-LS121, Operating voltage: 10 ... 30 V DC, power consumption: = 3.6 W (without reading heads), material: Plastic, connection type: Interface 1: Sub-D plug, 9-pin interface 2: Terminal connection = 2.5 mm2 interface 3: Terminal connection, 2-pin

This text is machine translated.

Features

  • General dataInstallation: DIN rail mountingFunctional safety characteristicsMTTFd: 180 a.Service life (TM): 10 a.Diagnostic coverage level (DC): 0%Electrical DataOperating voltage 10 ... 30 V DC Power consumption ≤ 3.6 W (without read heads)Interface 1Connection for: ControlInterface type: CANopenTransfer rate: Max. 1 MBit/sData output: Binary codeBus terminating resistor: SwitchableInterface 2Connection for: Read headConnectable read heads: WCS...-LS221 , WCS...-LS121Interface type RS-485Transmission type: half duplexTransfer rate 62.5 kBit/sRS485 terminating resistor: SwitchableUpdate cycle, read head: 1 msComplianceInterference emission: EN 55011, cl. A: 2007Immunity: EN 61000-6-2:2005Approvals and certificatesEAC COMPLIANCE: TR CU 020/2011CCC approval: Products with a maximum operating voltage of ≤36 V are not subject to approval and therefore do not have a CCC marking.Ambient conditionsOperating temperature: -40 ... 85 °C (-40 ... 185 °F) , no condensationStorage temperature: -40 ... 85 °C (-40 ... 185 °F)Relative humidity: ≤ 80%Mechanical data:Connection type: Interface 1: D-sub plug, 9-pin | Interface 2: Terminal connection ≤ 2.5 mm2 | Interface 3: Terminal connection, 2-pinCase width 23 mmHousing height: 100 mm (without screw connector) | 111 mm (incl. screw connector)Housing depth 117 mmProtection class: IP20Material: plasticAll mounting positions permittedWeight approx. 130 g

What kind of Industrial Sensor Accessories are you looking for?