Contact rating 250 V AC/3 A; 150 V DC/0.25 A resistive load; 60 V DC/1 A resistive load
Rated insulation voltage 300 V
Pulse voltage strength 4 kV
Electrical life ≥ 5 x 104 switching cycles
Compliance
Low voltage
Directive 2014/35/EU: EN 60947-5-1:2004 + Cor.:2005 + A1:2009
Conformity
IEC 60529:2001 protection
Area of application
Description: Micro-switch with switching ball, changer
Functionality and system design
Measuring equipment: This instrument can be connected to any electrical connection as long as it complies with the electrical connection values of the switching element.
Operating conditions
Installation conditions
Installation instructions: Application area and minimum length of cable between mounting and floating body: | ≥ 100 mm, preferred for fuels, heating oils, oily liquids | Mounting/mounting: | The float switch is mounted from above using weight or rods (e.g. float switch combination). | The pivot point of the cable must always be horizontal.
Process conditions
Process pressure (static pressure): ≤ 2 bar (29 psi) at 20 °C (68 °F)
Density: ≥ 0.6 g/cm3environmental conditions
Ambient temperature: 5 ... 70 °C (41 ... 158 °F)
Storage temperature: -25 ... 70 °C (-13 ... 158 °F)
Switching point: Switching angle, measured against the horizontal: | - upper switching point +25° ±10° | - lower switching point -14° ±10°
General information
Supplementary information: If applicable, observe the statements of conformity, declarations of conformity, certificates of conformity and operating instructions.
Description
Type: Float switch
This text is machine translated.
Features
Electrical Data
Contact rating 250 V AC/3 A; 150 V DC/0.25 A resistive load; 60 V DC/1 A resistive load
Rated insulation voltage 300 V
Pulse voltage strength 4 kV
Electrical life ≥ 5 x 104 switching cycles
Compliance
Low voltage
Directive 2014/35/EU: EN 60947-5-1:2004 + Cor.:2005 + A1:2009
Conformity
IEC 60529:2001 protection
Area of application
Description: Micro-switch with switching ball, changer
Functionality and system design
Measuring equipment: This instrument can be connected to any electrical connection as long as it complies with the electrical connection values of the switching element.
Operating conditions
Installation conditions
Installation instructions: Application area and minimum length of cable between mounting and floating body: | ≥ 100 mm, preferred for fuels, heating oils, oily liquids | Mounting/mounting: | The float switch is mounted from above using weight or rods (e.g. float switch combination). | The pivot point of the cable must always be horizontal.
Process conditions
Process pressure (static pressure): ≤ 2 bar (29 psi) at 20 °C (68 °F)
Density: ≥ 0.6 g/cm3environmental conditions
Ambient temperature: 5 ... 70 °C (41 ... 158 °F)
Storage temperature: -25 ... 70 °C (-13 ... 158 °F)
Switching point: Switching angle, measured against the horizontal: | - upper switching point +25° ±10° | - lower switching point -14° ±10°
General information
Supplementary information: If applicable, observe the statements of conformity, declarations of conformity, certificates of conformity and operating instructions.
What kind of Industrial Sensor Accessories are you looking for?