• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs 303075 Push-fit connector ICZ-AIDA3-MSTB 1 pc(s)

Product type
Push-fit connector
Type
ICZ-AIDA3-MSTB
IP rating
IP65
Content
1 pc(s)
Weight
108.5 g
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Ambient temperature: -40 ... 85 °C (-40 ... 185 °F)
  • Storage temperature: -40 ... 85 °C (-40 ... 185 °F)
  • Housing: Die-cast zinc, nickel-plated
  • Contacts: CU-alloy
  • Contact surface: AU
Product type

Push-fit connector

Type

ICZ-AIDA3-MSTB

IP65

Content

1 pc(s)

Weight

108.5 g

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2232004 Pepperl+Fuchs 303075 Push-fit connector ICZ-AIDA3-MSTB 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2232004 Pepperl+Fuchs 303075 Push-fit connector ICZ-AIDA3-MSTB 1 pc(s)

What kind of Industrial Sensor Accessories are you looking for?