• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs 303083 Connecting cable ICZ-AIDA3-MSTB-0,2M-PUR-V1-G 1 pc(s)

Product type
Connecting cable
Type
ICZ-AIDA3-MSTB-0,2M-PUR-V1-G
Operating current
4 A
IP rating
IP65
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Ambient temperature: -25 ... 70 °C (-13 ... 158 °F)
  • Housing: Die-cast zinc, nickel-plated
  • Contacts: CuZn
  • Contact surface: CuSnZn
Product type

Connecting cable

Type

ICZ-AIDA3-MSTB-0,2M-PUR-V1-G

Operating current

4 A

IP65

Content

1 pc(s)

Weight

140 g

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2232005 Pepperl+Fuchs 303083 Connecting cable ICZ-AIDA3-MSTB-0,2M-PUR-V1-G 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2232005 Pepperl+Fuchs 303083 Connecting cable ICZ-AIDA3-MSTB-0,2M-PUR-V1-G 1 pc(s)

What kind of Industrial Sensor Accessories are you looking for?