• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs 304591 Y-distributor V15S-YAND-V15/V15 1 pc(s)

Product type
Y-distributor
Type
V15S-YAND-V15/V15
Operating current
4 A
Content
1 pc(s)
UKCA
not relevant
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Ambient temperature: -25 ... 90 °C (-13 ... 194 °F)
  • Housing 94 V-2
  • Contacts: CuZn
  • Contact surface: NI/Au
Product type

Y-distributor

Type

V15S-YAND-V15/V15

Operating current

4 A

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2232018 Pepperl+Fuchs 304591 Y-distributor V15S-YAND-V15/V15 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2232018 Pepperl+Fuchs 304591 Y-distributor V15S-YAND-V15/V15 1 pc(s)

What kind of Industrial Sensor Accessories are you looking for?