• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs 325912 RFID reader IUT-F190-B40-2V1D-FR1-01 1 pc(s)

Image similar
Product type
RFID reader
Type
IUT-F190-B40-2V1D-FR1-01
Content
1 pc(s)
Wireless charging
No
UKCA
not relevant
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

RFID reader

Type

IUT-F190-B40-2V1D-FR1-01

Content

1 pc(s)

Wireless charging

No

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2629106 Pepperl+Fuchs 325912 RFID reader IUT-F190-B40-2V1D-FR1-01 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2629106 Pepperl+Fuchs 325912 RFID reader IUT-F190-B40-2V1D-FR1-01 1 pc(s)

Description

Write/read station UHF, Europe, working frequency: 865 … 868 MHz: EU, Turkey Radio approvals for other countries on request, working distance: type. 2 m

This text is machine translated.

Features

  • General dataOperating frequency: 865 … 868 MHz: EU, Turkey | Radio approvals for other countries on requestRadiated power: 3 ... 1000 mW ERP adjustableWorking distance: type. 2 mFunctional safety characteristicsMTTFd: 110 a.Displays/controlsLED green: power onYellow LED: Write/read operation successfulLED blue: Transmission modeLink/Traffic LED: Green: Connection to network | Yellow: Flashes in rhythm with the transmission dataElectrical DataRated operating voltage: 20 ... 30 V DC, PELVRipple: ≤ 10% at 30 V DCCurrent consumption ≤ 500 mAPower consumption ≤ 10 WOvervoltage protection : Category 2Interface 1Physical: EthernetProtocol: HTTP | Ethernet/IP | PROFINET IOTransfer rate: 10 MBit/s or 100 MBit/s.Interface 2Physical: EthernetProtocol: HTTP | Ethernet/IP | PROFINET IOTransfer rate: 10 MBit/s or 100 MBit/s.ComplianceRadio systems DIRECTIVE 2014/53/EU: EN 301489-1 | EN 301489-3 | EN 302208 | EN 62368-1 | EN 62311 | EN 50364RoHS Directive 2011/65/EU (RoHS): IEC/EN 63000ComplianceProtection class EN 60529RFID: ISO/IEC 18000-63Ambient conditionsClassification: Environmental situation A (controlled environment)Ambient temperature: -20 ... 70 °C (-4 ... 158 °F) (operation with transmission pauses, adjustable) | -20 ... 50 °C (-4 ... 122 °F) (continuous transmission)Storage temperature: -40 ... 85 °C (-40 ... 185 °F)Pollution level: 2Mechanical data:Casing length 114 mmCase width 112 mmHousing height 63 mmProtection class IP67Connection: Power supply: M12 connector | Protective earth: M4 grounding screw | Ethernet: M12 connectorMaterials Housing PA 6.6 Lower section: Die-cast aluminumWeight 770 g

What kind of Industrial Sensor Accessories are you looking for?