• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs 418072 Print contrast strip reader DK10-LAS/35/79b 1 pc(s)

Product type
Print contrast strip reader
Type
DK10-LAS/35/79b
IP rating
IP67
Content
1 pc(s)
Weight
200 g
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Ripple: 0.1
  • Ambient temperature: -10 ... 50 °C (14 ... 122 °F)
  • Storage temperature: -20 ... 75 °C (-4 ... 167 °F)
  • Housing: PC (Makrolon, glass fiber reinforced)
  • Light emission: Glass
  • Light: red, modulated light
  • Switching voltage: PNP; UB - 2.5 V / NPN; URest 1.5 V
  • Max. Switching current 200 mA
  • Function display: Yellow LED; lights up when receiver is illuminated (light circuit)
  • Lights up when receiver is not illuminated (dark switching)
  • Sensing range 800 mm
  • Light transmitter: Laser diode
  • Light spot image: Approx. 2 mm at a distance of 800 mm
  • DC 40000 Lux
  • Switching frequency 16.5 kHz
  • Response time 30 µs
Product type

Print contrast strip reader

Type

DK10-LAS/35/79b

IP67

Content

1 pc(s)

Weight

200 g

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2232170 Pepperl+Fuchs 418072 Print contrast strip reader DK10-LAS/35/79b 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2232170 Pepperl+Fuchs 418072 Print contrast strip reader DK10-LAS/35/79b 1 pc(s)

What kind of Industrial Sensor Accessories are you looking for?