• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs 421388 Print control strip reader DF20/B/49/124 1 pc(s)

Product type
Print control strip reader
Type
DF20/B/49/124
IP rating
IP67
Content
1 pc(s)
Weight
200 g
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Ripple: 0.1
  • Ambient temperature: -20 ... 60 °C (-4 ... 140 °F)
  • Storage temperature: -20 ... 75 °C (-4 ... 167 °F)
  • Housing: PC (Makrolon, glass fiber reinforced)
  • Light emission: Glass
  • Light type: Visible green/red/blue, alternating light
  • SWITCHING VOLTAGE: PNP; ≥ (+UB -2.5 V), NPN; ≤ 1.5 V
  • Max. Switching current 200 mA
  • Function indicator: Yellow LED, lights up when the print mark is detected
  • Flashes when safe operation is not possible
  • Sensing range 9.5 mm ± 2 mm
  • Light transmitter: 3 LEDs (R,G,B)
  • Light spot image: Spot light, diameter 1.5 mm
  • Angular deviation: Max. ± 3°
  • Switching frequency 1.65 kHz
  • Response time 300 µs
Product type

Print control strip reader

Type

DF20/B/49/124

IP67

Content

1 pc(s)

Weight

200 g

Documents & Downloads

Datasheet

Datasheet 2232180 Pepperl+Fuchs 421388 Print control strip reader DF20/B/49/124 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2232180 Pepperl+Fuchs 421388 Print control strip reader DF20/B/49/124 1 pc(s)

What kind of Industrial Sensor Accessories are you looking for?