• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs 450047 Actuator 41FY2 1 pc(s)

Image similar
Product type
Actuator
Type
41FY2
Content
1 pc(s)
Wireless charging
No
UKCA
not relevant
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Actuator

Type

41FY2

Content

1 pc(s)

Wireless charging

No

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2629139 Pepperl+Fuchs 450047 Actuator 41FY2 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2629139 Pepperl+Fuchs 450047 Actuator 41FY2 1 pc(s)

Description

Switching distance: 8 ... 19 mm, installation: , Standards: EN 60947-5-2

This text is machine translated.

Features

  • General data
  • Switching distance: 8 ... 19 mm
  • Parameters
  • Switching status display: Closer
  • Compliance with standards
  • Standards EN 60947-5-2
  • Approvals and certificates
  • UL approval: CULus Listed, General Purpose
  • CSA approval: CCSAus Listed, General Purpose
  • Ambient conditions
  • Ambient temperature: -30 ... 70 °C (-22 ... 158 °F)
  • Mechanical data:
  • Polycarbonate housing material
  • Front surface: Polycarbonate
  • Protection class IP67

What kind of Industrial Sensor Accessories are you looking for?