• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs 70101647 ICA-16DIO-G60AL-IO I/O module IO link I/O number: 16 24 V DC 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

I/O module

Interfaces

IO link

Type

ICA-16DIO-G60AL-IO

Operating voltage

24 V DC

Min. operating temperature

-20 °C

Operating temperature

-20 °C (min)

I/O number

16

Manufacturer part #

70101647

Wireless charging

No

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2627562 Pepperl+Fuchs 70101647 ICA-16DIO-G60AL-IO I/O module IO link I/O number: 16 24 V DC 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2627562 Pepperl+Fuchs 70101647 ICA-16DIO-G60AL-IO I/O module IO link I/O number: 16 24 V DC 1 pc(s)