• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs 70104877 ICE2-8IOL-G65L-V1D I/O module Ethernet/IP No. of inputs: 16 x No. of outputs: 8 x I/O number: 16

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

I/O module

Interfaces

Ethernet/IP

Type

ICE2-8IOL-G65L-V1D

Operating voltage

24 V DC

Min. operating temperature

-25 °C

Operating temperature

-25 °C (min)

I/O number

16

No. of inputs

16 x

No. of outputs

8 x

Dim

(W x H) 65 mm x 212 mm

Height

212 mm

Width

65 mm

Manufacturer part #

70104877

Wireless charging

No

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2627630 Pepperl+Fuchs 70104877 ICE2-8IOL-G65L-V1D I/O module Ethernet/IP No. of inputs: 16 x No. of outputs: 8 x I/O number: 16

User & Safety Instructions

User & Safety Instructions 2627630 Pepperl+Fuchs 70104877 ICE2-8IOL-G65L-V1D I/O module Ethernet/IP No. of inputs: 16 x No. of outputs: 8 x I/O number: 16