• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs 70104882 ICDM-RX/MOD-DB9/RJ45-DIN Gateway Modbus Gateway No. of inputs: 1 x No. of outputs: 1 x I/O number

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Gateway

Interfaces

Modbus Gateway

Type

ICDM-RX/MOD-DB9/RJ45-DIN

Operating voltage

24 V DC

Min. operating temperature

-40 °C

Operating temperature

-40 °C (min)

I/O number

1

No. of inputs

1 x

No. of outputs

1 x

Dim

(W x H) 22.9 mm x 99.1 mm

Height

99.1 mm

Width

22.9 mm

Manufacturer part #

70104882

Wireless charging

No

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2627210 Pepperl+Fuchs 70104882 ICDM-RX/MOD-DB9/RJ45-DIN Gateway Modbus Gateway No. of inputs: 1 x No. of outputs: 1 x I/O number

User & Safety Instructions

User & Safety Instructions 2627210 Pepperl+Fuchs 70104882 ICDM-RX/MOD-DB9/RJ45-DIN Gateway Modbus Gateway No. of inputs: 1 x No. of outputs: 1 x I/O number