
Technical specifications
- Type
V45-G-C6-GN1M-PUR-E2S-V45-G
- Product type
Sensor/actuator connector (pre-fab)
- Connector standard
RJ45
- Connection side A
RJ45 plug
- Connection side B
RJ45 plug
- No. of pins
8
8
- Cable length
1 m
- Jacket material
PUR
- Nominal voltage
60 V DC
- Nominal current
1 A
- Nominal current - rounded value
1 A
- Connector cross-section (max.)
0.14 mm²
- Outside Ø
6.2 mm
- Cross-section (sensor/actuator wiring)
0.14 mm²
- Connection
RJ45
- Coding
B
- Contact material
Ni/Au
- Contact surface
Ni/Au
- max. cross section
0.14 mm²
- Min. cross section
0.14 mm²
- Features
Ethernet
- Min. temperature
-40 °C
- Max. temperature
85 °C
- Seal type
Snap-in
- Manufacturer part #
70109015
- Content
1 pc(s)
- Cable Ø
6.2 mm
- Cable Ø (max.)
6.2 mm
- Cable Ø range
6.2 mm (max)
- Wireless charging
No
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2630346 Pepperl+Fuchs 70109015 Sensor/actuator connector (pre-fab) 1 m No. of pins (RJ): 8, 8 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2630346 Pepperl+Fuchs 70109015 Sensor/actuator connector (pre-fab) 1 m No. of pins (RJ): 8, 8 1 pc(s)
