• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs 70114026 ICDM-RX/EN-2DB9/RJ45-DIN Gateway RJ-45, RS-232, D-SUB9, RS-422, Gateway, Ethernet/IP, RS-485, Ind

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Gateway

Interfaces

RJ-45

RS-232

D-SUB9

RS-422

Gateway

Ethernet/IP

RS-485

Industrial Ethernet

Type

ICDM-RX/EN-2DB9/RJ45-DIN

Operating voltage

24 V DC

Min. operating temperature

-40 °C

Operating temperature

-40 °C (min)

I/O number

2

Dim

(W x H) 22.9 mm x 99.1 mm

Height

99.1 mm

Width

22.9 mm

Manufacturer part #

70114026

Wireless charging

No

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2627462 Pepperl+Fuchs 70114026 ICDM-RX/EN-2DB9/RJ45-DIN Gateway RJ-45, RS-232, D-SUB9, RS-422, Gateway, Ethernet/IP, RS-485, Ind

User & Safety Instructions

User & Safety Instructions 2627462 Pepperl+Fuchs 70114026 ICDM-RX/EN-2DB9/RJ45-DIN Gateway RJ-45, RS-232, D-SUB9, RS-422, Gateway, Ethernet/IP, RS-485, Ind