• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs 70114047 ICDM-RX/TCP-8DB9/2RJ45-PM Gateway RS-422, D-SUB9, Gateway, RS-232, RJ-45, Industrial Ethernet, Et

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Gateway

Interfaces

RS-422

D-SUB9

Gateway

RS-232

RJ-45

Industrial Ethernet

Ethernet

RS-485

Type

ICDM-RX/TCP-8DB9/2RJ45-PM

Operating voltage

24 V DC

Min. operating temperature

-40 °C

Operating temperature

-40 °C (min)

No. of inputs

2 x

Dim

(W x H) 160 mm x 45.7 mm

Height

45.7 mm

Width

160 mm

Manufacturer part #

70114047

Wireless charging

No

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2627498 Pepperl+Fuchs 70114047 ICDM-RX/TCP-8DB9/2RJ45-PM Gateway RS-422, D-SUB9, Gateway, RS-232, RJ-45, Industrial Ethernet, Et

User & Safety Instructions

User & Safety Instructions 2627498 Pepperl+Fuchs 70114047 ICDM-RX/TCP-8DB9/2RJ45-PM Gateway RS-422, D-SUB9, Gateway, RS-232, RJ-45, Industrial Ethernet, Et