
Pepperl+Fuchs 70121280 Sensor/actuator connector (pre-fab) M12 x 1 60 m No. of pins (RJ): 4 1 pc(s)
Technical specifications
- Type
V1-GV4A-60M-PVC-ABG
- Product type
Sensor/actuator connector (pre-fab)
- Connector standard
Sensor connector
- Connection side A
M12 socket, straight
- Connection side B
Cable, open end
- No. of pins
4
- Cable length
60 m
- Jacket material
PVC
- Nominal voltage
250 V DC/AC
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Outside Ø
4.8 mm
- Cross-section (sensor/actuator wiring)
0.34 mm²
- Connection
Socket
- Thread type connection side
M12 x 1
- Coding
A
- Contact material
Au
- Contact surface
Au
IP67
IP68
IP69
- Features
Shielded
- Min. temperature
-40 °C
- Max. temperature
90 °C
- Seal type
Screw-on
- Manufacturer part #
70121280
- Content
1 pc(s)
- Cable Ø
4.8 mm
- Wireless charging
No
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2630380 Pepperl+Fuchs 70121280 Sensor/actuator connector (pre-fab) M12 x 1 60 m No. of pins (RJ): 4 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2630380 Pepperl+Fuchs 70121280 Sensor/actuator connector (pre-fab) M12 x 1 60 m No. of pins (RJ): 4 1 pc(s)
