
Technical specifications
- Type
V15S-G-10M-PUR-ABG
- Product type
Sensor/actuator connector (pre-fab)
- Connection side A
M12 plug, straight
- Connection side B
Cable, open end
- No. of pins
5
- Cable length
1 m
- Jacket material
PUR
- Nominal voltage
60 V DC
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Outside Ø
4.8 mm
- Cross-section (sensor/actuator wiring)
0.34 mm²
- Connection
Plug
- Thread type connection side
M12 x 1
- Coding
A
- Contact surface
Au
IP67
IP68
IP69
- Features
A-coded
- Min. temperature
-40 °C
- Max. temperature
90 °C
- Seal type
Screw-on
- Manufacturer part #
70121434
- Content
1 pc(s)
- Cable Ø
4.8 mm
- Wireless charging
No
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2630381 Pepperl+Fuchs 70121434 Sensor/actuator connector (pre-fab) M12 x 1 1 m No. of pins (RJ): 5 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2630381 Pepperl+Fuchs 70121434 Sensor/actuator connector (pre-fab) M12 x 1 1 m No. of pins (RJ): 5 1 pc(s)
