
Pepperl+Fuchs 70134549 Sensor/actuator connector (pre-fab) M12 x 1 RJ45 plug enclosure 5 m No. of pins (RJ): 4, 8 1 pc(s
Technical specifications
- Packaging type
Piece
- Type
V1SD-G-GN5M-PUR-E1S-V45-G
- Product type
Sensor/actuator connector (pre-fab)
- Connector type
RJ45 plug enclosure
- Connection side A
M12 plug, straight
- Connection side B
RJ45 plug
- No. of pins
4
8
- Cable length
5 m
- Jacket material
PUR
- Nominal voltage
60 V DC
- Outside Ø
6 mm
- Cross-section (sensor/actuator wiring)
0.34 mm²
- Connection
M12 plug
- Thread type connection side
M12 x 1
- Coding
D
- Contact surface
Au
- max. cross section
0.34 mm²
- Min. cross section
0.34 mm²
IP68
IP69
IP20
- Features
Suitable for drag chains
- Min. temperature
-40 °C
- Max. temperature
90 °C
- Seal type
Screw-on
- Manufacturer part #
70134549
- Content
1 pc(s)
- Cable Ø
6 mm
- Cable Ø (max.)
6 mm
- Cable Ø up to
6 mm
- Cable Ø range
6 - 6 mm
- Wireless charging
No
- Cable diameter (details)
0.34 mm²
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2630541 Pepperl+Fuchs 70134549 Sensor/actuator connector (pre-fab) M12 x 1 RJ45 plug enclosure 5 m No. of pins (RJ): 4, 8 1 pc(s
User & Safety Instructions
User & Safety Instructions 2630541 Pepperl+Fuchs 70134549 Sensor/actuator connector (pre-fab) M12 x 1 RJ45 plug enclosure 5 m No. of pins (RJ): 4, 8 1 pc(s
Description
This text is machine translated.
Features
- General dataConnector 1 Connection: Connector Design: M12 Design: Straight Locking: Screw connection Number of pins: 4 Coding: D-codedConnector 2 Connection: Connector Design: RJ45 Design: Straight Locking: Latch lock Number of pins: 8 Coding: Ethernet/IP/PROFINETElectrical DataOperating voltage: Max. 48 V AC / 60 V DCComplianceProtection class EN 60529Plug connector M12 x 1 : IEC 61076-2-101 | Plug connector RJ45 : IEC 60603-7Component category: CAT5 (IEC 11801) , CAT5e (IEC 61156-6)Flammability: IEC 60332-1-2 / UL 2556Ambient conditionsAmbient temperature Plug connector 1: -40 ... 90 °C (-40 ... 194 °F) Cable, fixed: -30 ... 70 °C (-22 ... 158 °F) Cable, movable: -20 ... 70 °C (-4 ... 158 °F)Mechanical data:Connector 1 Tightening torque: 0.6 Nm Release vibration protection: Available Tool assembly: Longitudinal knurled and hexagonal nut SW = 14 mm Mating cycles: Min. 100 Shielding: Shield connected to screw connection Protection class IP68/IP69Connector 2 Release vibration protection: Available Mating cycles: Min. 100 Shielding: Shield connected to plug connector Protection class: IP20Cable: According to IEC/EN 60228 (DIN VDE 0295) class 5 Sheath diameter 6 mm Bending radius: > 10 x cable diameter, moving | > 8 x cable diameter, fixed laid Sheath adhesive seat: Max. 60 N / 100 mm Sheath color: Green (similar to RAL 6018) Core number: 4 Wire cross-section 0.34 mm2 / 22 AWG Wire color: Wire 1-1: Yellow | Wire 2-3: White | Wire 3-2: orange | Wire 4-6: Blue Core design: 7 x 0.254 mm Ø | twisted-pair to star quad Shield: Aluminum-laminated polyester film | Cu braid, tin-plated Length: 5 mDrag chain capability Drag chain cycles: Max. 1000000 Travel speed: Max. 3 m/s Travel distance: Max. 5 m Acceleration: Max. 2 m/s2materialLABS Freedom: YesHalogen-free: YesConnector 1 Screw connection: Die-cast zinc, nickel-plated Grip body: TPU, black Contact surface: AU V-2 combustibilityConnector 2 Handle body: PA, green V-0 combustibilityCable Sheath: PURE on polyether basis Wire insulation: PP FT2 combustibility
