• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs 915471 Fitting aid OMH-ML100-S2 1 pc(s)

Image similar
Product type
Fitting aid
Type
OMH-ML100-S2
Content
1 pc(s)
Wireless charging
No
UKCA
not relevant
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Fitting aid

Type

OMH-ML100-S2

Content

1 pc(s)

Wireless charging

No

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2629126 Pepperl+Fuchs 915471 Fitting aid OMH-ML100-S2 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2629126 Pepperl+Fuchs 915471 Fitting aid OMH-ML100-S2 1 pc(s)

Description

Material: Metallic
Mounting type: Square
Material: Stainless steel

This text is machine translated.

Features

  • Mechanical data:
  • Material: Stainless steel
  • Approximate weight 50 g
  • Mounting: Includes mounting hardware
  • Matching series
  • Series: ML100

What kind of Industrial Sensor Accessories are you looking for?