• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs Acceleration sensor ACY04-F99-2I-V15 227702 M12 plug M12 (5-pin)

Product type
Acceleration sensor
Max. operating voltage
30 V DC
Outputs
Current (analogue)
Connector
M12 (5-pin)
IP rating
IP68
IP69K
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Measuring range: -2 ... 2 g
  • Resolution: ≤ 5 mg
  • Reproducibility: ≤ ± 5 mg
  • power indicator LED green
  • Teach-in display: LED, yellow
  • No-load current ≤ 25 mA
  • Standby delay: ≤ 100 ms
  • Output type: 2 current outputs 4 ... 20 mA
  • (1 output for each axis)
  • Load resistance: 0 ... 200 Ω at UB = 10 ... 18 V
  • 0 ... 500 Ω at UB = 18 ... 30 V
  • Shock and shock resistance: 100 g according to DIN EN 60068-2-27
  • Ambient temperature: -40 ... 85 °C (-40 ... 185 °F)
  • Storage temperature: -40 ... 85 °C (-40 ... 185 °F)
Product type

Acceleration sensor

Type

ACY04-F99-2I-V15

Min. operating voltage

10 V DC

Max. operating voltage

30 V DC

Operating voltage

10 - 30 V DC

No. of axles

2

Outputs

Current (analogue)

Output signal (min.)

4 mA

Output signal (max.)

20 mA

Connector

M12 (5-pin)

Enclosure material

PA

Features

3x M12 connector

Interfaces

M12 plug

Min. temperature

-40 °C

Max. temperature

85 °C

IP68

IP69K

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2230790 Pepperl+Fuchs Acceleration sensor ACY04-F99-2I-V15 227702 M12 plug M12 (5-pin)

User & Safety Instructions

User & Safety Instructions 2230790 Pepperl+Fuchs Acceleration sensor ACY04-F99-2I-V15 227702 M12 plug M12 (5-pin)