• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs Clinometer INX360D-F99-B16-V15 212422 M12 (5-pin)

Product type
Clinometer
Max. operating voltage
30 V DC
Connector
M12 (5-pin)
IP rating
IP68
IP69K
Type
INX360D-F99-B16-V15
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Measuring range: 0 ... 360 °
  • Response delay: ≤ 20 ms
  • Resolution: ≤ 0.1 °
  • Reproducibility: ≤ ± 0.1 °
  • Temperature influence: ≤ 0.027 °/K.
  • power indicator LED green
  • No-load current ≤ 50 mA
  • Standby delay: ≤ 2.5 s.
  • Shock and shock resistance: 100 g according to DIN EN 60068-2-27
  • Ambient temperature: -40 ... 85 °C (-40 ... 185 °F)
  • Storage temperature: -40 ... 85 °C (-40 ... 185 °F)
  • Interface type: CANopen
  • Device profile: CiA410, Ver. 1.2
  • Output code: Binary code
  • Transmission rate: 125 kBit/s , 250 kBit/s , 500 kBit/s , 1 MBit/s , parameterizable
Product type

Clinometer

Type

INX360D-F99-B16-V15

Min. operating voltage

10 V DC

Max. operating voltage

30 V DC

Operating voltage

10 - 30 V DC

Accuracy ±

0.5°

Connector

M12 (5-pin)

Enclosure material

PA

IP68

IP69K

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2230482 Pepperl+Fuchs Clinometer INX360D-F99-B16-V15 212422 M12 (5-pin)

User & Safety Instructions

User & Safety Instructions 2230482 Pepperl+Fuchs Clinometer INX360D-F99-B16-V15 212422 M12 (5-pin)