• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs Clinometer INX360D-F99-I2E2-8,5M 263178 Cable

Image similar
Product type
Clinometer
Max. operating voltage
30 V DC
Outputs
PNP NO
Connector
Cable
IP rating
IP68
IP69K
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Clinometer

Type

INX360D-F99-I2E2-8,5M

Min. operating voltage

10 V DC

Max. operating voltage

30 V DC

Operating voltage

10 - 30 V DC

Operating current

100 mA

Resolution

0.01°

No. of axles

1

Outputs

PNP NO

Output signal (min.)

4 mA

Output signal (max.)

20 mA

Accuracy ±

0.5°

Connector

Cable

Cable length

8.5 m

Enclosure material

PA

Min. temperature

-40 °C

Max. temperature

85 °C

IP68

IP69K

Content

1 pc(s)

Wireless charging

No

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2629327 Pepperl+Fuchs Clinometer INX360D-F99-I2E2-8,5M 263178 Cable

User & Safety Instructions

User & Safety Instructions 2629327 Pepperl+Fuchs Clinometer INX360D-F99-I2E2-8,5M 263178 Cable