• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs Clinometer INX360D-F99-U2E2-V15 206773 M12 plug M12 (5-pin) Piece

Packaging type
Piece
Product type
Clinometer
Max. operating voltage
30 V DC
Outputs
PNP
Connector
M12 (5-pin)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Measuring range: 0 ... 360 °
  • Response delay: ≤ 20 ms
  • Resolution: ≤ 0.1 °
  • Reproducibility: ≤ ± 0.1 °
  • Temperature influence: ≤ 0.027 °/K.
  • power indicator LED green
  • Teach-in display: 2 LEDs yellow (switching state), flashing
  • Button: 2 buttons ( teach-in of switching points , teach-in of the evaluation area )
  • Switching status: 2 LEDs yellow; switching status (per output)
  • No-load current ≤ 25 mA
  • Standby delay: ≤ 200 ms
  • Output type: 2 switching outputs pnp, NO , reverse polarity protected , short circuit proof
  • Voltage drop ≤ 3 V
  • Load resistance: ≥ 1 kΩ
  • Shock and shock resistance: 100 g according to DIN EN 60068-2-27
  • Ambient temperature: -40 ... 85 °C (-40 ... 185 °F)
  • Storage temperature: -40 ... 85 °C (-40 ... 185 °F)
Packaging type

Piece

Product type

Clinometer

Type

INX360D-F99-U2E2-V15

Min. operating voltage

10 V DC

Max. operating voltage

30 V DC

Operating voltage

10 - 30 V DC

Operating current

100 mA

Resolution

0.1°

Outputs

PNP

Output signal (min.)

0 V

Output signal (max.)

5 V

Accuracy ±

0.5°

Connector

M12 (5-pin)

Enclosure material

PA

Features

Incl. shock absorber

Interfaces

M12 plug

Min. temperature

-40 °C

Max. temperature

85 °C

IP68

IP69K

Length

65 mm

Width

45 mm

Height

37 mm

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2230373 Pepperl+Fuchs Clinometer INX360D-F99-U2E2-V15 206773 M12 plug M12 (5-pin) Piece

User & Safety Instructions

User & Safety Instructions 2230373 Pepperl+Fuchs Clinometer INX360D-F99-U2E2-V15 206773 M12 plug M12 (5-pin) Piece