• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs Continuous light LED VAZ-LED-40MM-CLD-BU 324827 Blue Non-stop light signal 24 V DC/AC

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Continuous light

Operating voltage

24 V DC/AC

Max. current consumption

35 mA

Colour

Blue

(Ø)

40 mm

Features

LED

IP66

Dim

(Ø) 40 mm

Factory colour

Blue

Lighted picture

LED permanent

Material

PC

Signal type

Non-stop light signal

Type

VAZ-LED-40MM-CLD-BU

Weight

28 g

Max. temperature

60 °C

Min. temperature

-30 °C

Wireless charging

No

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2627400 Pepperl+Fuchs Continuous light LED VAZ-LED-40MM-CLD-BU 324827 Blue Non-stop light signal 24 V DC/AC

User & Safety Instructions

User & Safety Instructions 2627400 Pepperl+Fuchs Continuous light LED VAZ-LED-40MM-CLD-BU 324827 Blue Non-stop light signal 24 V DC/AC

What kind of Visual Signal Devices are you looking for?