• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs Continuous light Light bulb VAZ-LAMP-70MM-CL 216079 Clear Clear Non-stop light signal 24 V DC/AC

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Continuous light

Operating voltage

24 V DC/AC

Colour

Clear

(Ø)

70 mm

Features

Light bulb

IP65

Dim

(Ø) 70 mm

Factory colour

Clear

Lighted picture

Permanent light

Signal type

Non-stop light signal

Type

VAZ-LAMP-70MM-CL

Calotte colour

Clear

Max. temperature

60 °C

Min. temperature

-20 °C

Wireless charging

No

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2627650 Pepperl+Fuchs Continuous light Light bulb VAZ-LAMP-70MM-CL 216079 Clear Clear Non-stop light signal 24 V DC/AC

User & Safety Instructions

User & Safety Instructions 2627650 Pepperl+Fuchs Continuous light Light bulb VAZ-LAMP-70MM-CL 216079 Clear Clear Non-stop light signal 24 V DC/AC

What kind of Visual Signal Devices are you looking for?