• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs DA6-IU-2K-V Process display

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Preselection: Double
  • Data storage:> 10 years, EEPROM
  • Programming: Menu-driven via keyboard
  • Type: 14-segment LED display, red
  • Display value: Digit height 14 mm
  • Decimal point: Freely adjustable
  • Scaling factor: Via characteristic curve with up to 12 interpolation points
  • Reset: Manual or external
  • Protection: T 0.1 A
  • Power consumption 9 VA
  • Connection: 8-pin and 9-pin connectors with screw terminals
  • Impedance>: 1 MΩ for voltage measurement
  • <50 Ω for current measurement
  • Sensor supply 24 V DC ± 15 %, 30 mA
  • 15 V DC ± 1 %, 25 mA
  • Ambient temperature: -10 ... 50 °C (14 ... 122 °F)
  • Storage temperature: -20 ... 70 °C (-4 ... 158 °F)
  • Relative humidity: ≤ 80% (non-condensing)
  • Relay: Changeover contact
  • Switching voltage: Max. 250 V AC / 125 V DC
  • min 5 V AC / 5 V DC
  • Switching current max. 5 A AC / 5 A DC
  • min 10 mA DC
  • Switching capacity: Max. 1250 VA / 150 W
  • Number of decades: 6
  • Display range: -199999 ... 999999
  • With pre-zero suppression
  • Resolution: 15 bit
  • Analogueue voltage input: 0 ... 10 V / 2 ... 10 V DC,
  • -10 ... 10 V DC
  • Analogue current input: 0 ... 20 mA / 4 ... 20 mA
  • Mounting: Mounting frame with clamping bracket
Product type

Process display

Reading type

AC voltage

DC voltage

Amperage

Type

DA6-IU-2K-V

Display technology

LED

Recess width

96 mm

Display (counts)

6

Recess height

48 mm

Dim

(L x W x H) 102 x 96 x 48 mm

Weight

180 g

Max. operating voltage

260 V AC

Min. operating voltage

90 V AC

Display lighting

red

Recess depth

102 mm

Width

96 mm

Height

48 mm

Length

102 mm

Interfaces

Screw terminal

Digit height

14 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2231157 Pepperl+Fuchs DA6-IU-2K-V Process display

User & Safety Instructions

User & Safety Instructions 2231157 Pepperl+Fuchs DA6-IU-2K-V Process display

What kind of Digital Panel Meters are you looking for?