• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs Fitting accessories BF 12 Flansc 000049 5 pc(s)

Image similar
Packaging type
Piece
Product type
Fitting accessories
Type
BF 12 Flansc
Enclosure material
PBT
PC
Min. temperature
-25 °C
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Torque attachment screws: 1 Nm
Packaging type

Piece

Product type

Fitting accessories

Type

BF 12 Flansc

Enclosure material

PBT

PC

Min. temperature

-25 °C

Max. temperature

+85 °C

Length

17 mm

Width

30 mm

Height

36 mm

(Ø)

12 mm

Dim

(Ø x H) 12 mm x 36 mm

Content

5 pc(s)

Documents & Downloads

Datasheet

Datasheet 2141734 Pepperl+Fuchs Fitting accessories BF 12 Flansc 000049 5 pc(s)

User & Safety Instructions

User & Safety Instructions 2141734 Pepperl+Fuchs Fitting accessories BF 12 Flansc 000049 5 pc(s)

Description

Scope of delivery

  • 5
  • This text is machine translated.

Hints

For more information on this 000049, please refer to its datasheet under 'downloadable documents'

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.