• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs FO cable LLR 04-1,6-1,0-W C3 4.813 08 415663 Retroreflective 1 pc(s)

Image similar
Packaging type
Piece
Product type
FO cable
Functions
Retroreflective
Type
LLR 04-1,6-1,0-W C3 4.813 08
IP rating
IP65
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

FO cable

Type

LLR 04-1,6-1,0-W C3 4.813 08

Functions

Retroreflective

IP65

Min. temperature

-20 °C

Max. temperature

+85 °C

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2130129 Pepperl+Fuchs FO cable LLR 04-1,6-1,0-W C3 4.813 08 415663 Retroreflective 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2130129 Pepperl+Fuchs FO cable LLR 04-1,6-1,0-W C3 4.813 08 415663 Retroreflective 1 pc(s)

Description

Glass fiber light conductor-reflex with metal silicone sleeve

This text is machine translated.

Hints

For more information on this 415663, please refer to its datasheet under 'downloadable documents'

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.