• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs KFD2-SOT3-Ex1.LB 262106 Amplifier 1 pc(s)

Product type
Amplifier
Input signal (current) (max.)
8 mA
Input signal (voltage) (max.)
10 V
Type
KFD2-SOT3-Ex1.LB
Dim
(L x W x H) 119 x 20 x 115 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Safety integrity level (SIL): SIL 2
  • Connection side: Field side
  • Open circuit voltage/short circuit current: Approx. 10 V DC / approx. 8 mA
  • Display elements: LEDs
  • Controls: Dip switch
  • Configuration: Via DIP switch
  • Labeling: Space for labeling on the front side
  • Weighs about 150 g
  • Mounting: On 35 mm DIN rail according to EN 60715;2001
  • Input/output: Reinforced insulation according to IEC/EN 61010-1, rated insulation voltage 300 Vrms
  • Input/supply: Reinforced insulation according to IEC/EN 61010-1, rated insulation voltage 300 Vrms
  • Output/supply: Basic insulation according to IEC/EN 61010-1, rated insulation voltage 300 Vrms
  • Power 45 mW (linear characteristic)
Type

KFD2-SOT3-Ex1.LB

Product type

Amplifier

Input signal (current) (max.)

8 mA

Input signal (voltage) (max.)

10 V

Dim

(L x W x H) 119 x 20 x 115 mm

Connection

Power Rail

Clamp

Operating voltage

19 - 30 V DC

Max. operating voltage

30 V DC

Min. operating voltage

19 V DC

Input signal (voltage)

ca. 10 V DC

Input signal (current)

ca. 8 mA

Content

1 pc(s)

Configuration

DIP switch

Width

20 mm

Height

115 mm

Length

119 mm

Max. ambient temperature

+60 °C

Min. ambient temperature

-20 °C

Operating voltage U(B)

19 ... 30 V DC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2231406 Pepperl+Fuchs KFD2-SOT3-Ex1.LB 262106 Amplifier 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2231406 Pepperl+Fuchs KFD2-SOT3-Ex1.LB 262106 Amplifier 1 pc(s)

What kind of Transducers (Misc.) are you looking for?