• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs KFD2-STC5-1.2O 239215 Transmitter feeder unit 1 pc(s)

Product type
Transmitter feeder unit
Type
KFD2-STC5-1.2O
Dim
(L x W x H) 124 x 20 x 115 mm
Connection
Power Rail
Clamp
Output (current)
20 mA
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Safety integrity level (SIL): SIL 3
  • Connection side: Field side
  • Display elements: LED
  • Labeling: Space for labeling on the front side
  • Weighs about 150 g
  • Mounting: On 35 mm DIN rail according to EN 60715;2001
  • Input/output: Basic insulation according to IEC 61010-1, rated insulation voltage 300 Vrms
  • Input/supply: Basic insulation according to IEC 61010-1, rated insulation voltage 300 Vrms
  • Output/supply: Functional insulation, rated insulation voltage 50 V AC
  • Output/output: Functional insulation, rated insulation voltage 50 V AC
  • Rise/fall time: 100 µs
Type

KFD2-STC5-1.2O

Product type

Transmitter feeder unit

Dim

(L x W x H) 124 x 20 x 115 mm

Connection

Power Rail

Clamp

Output (current)

20 mA

Operating voltage

18 - 30 V DC

Max. operating voltage

30 V DC

Min. operating voltage

18 V DC

Load

0 ... 600 ohm

Input signal (current)

2-Draht- und 3-Draht-SMART-Transmitter und 2-Draht-SMART-Stromquellen

Input resistance

265 Ω

Content

1 pc(s)

Width

20 mm

Height

115 mm

Length

124 mm

Max. ambient temperature

+60 °C

Min. ambient temperature

-20 °C

Operating voltage U(B)

18..30 V

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2231035 Pepperl+Fuchs KFD2-STC5-1.2O 239215 Transmitter feeder unit 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2231035 Pepperl+Fuchs KFD2-STC5-1.2O 239215 Transmitter feeder unit 1 pc(s)

What kind of Transducers (Misc.) are you looking for?