• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs KH-LCD-24-24VDC Digital rack-mount meter

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Data storage: EEPROM
  • Type: 7-digit 7-segment LCD display
  • Hourglass as a running indicator
  • Display value: Digit height 8 mm
  • Reset: Manual or external
  • Impedance 10 kΩ
  • Ambient temperature: -20 ... 65 °C (-4 ... 149 °F)
  • Storage temperature: -25 ... 75 °C (-13 ... 167 °F)
  • Display range: 0.00 ... 99999.99 h
  • Voltage: Low; 0 ... 2 V DC
  • high; 3.5 ... 30 V DC
  • Switching threshold approx. 2.7 V.
  • Operating current: Max. 25 mA
  • Switch-on delay: 500 ms
  • Input type: PNP count input; PNP static input
Product type

Digital rack-mount meter

Reading type

Service hours

Type

KH-LCD-24-24VDC

Display technology

LCD

IP65 (on front)

IP20 (terminals)

Recess width

48 mm

Display (counts)

7

Recess height

24 mm

Dim

(L x W x H) 53.5 x 48 x 24 mm

Weight

40 g

Max. operating voltage

30 V DC

Min. operating voltage

10 V DC

Recess depth

53.5 mm

Width

48 mm

Height

24 mm

Length

53.5 mm

Digit height

8 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2230531 Pepperl+Fuchs KH-LCD-24-24VDC Digital rack-mount meter

User & Safety Instructions

User & Safety Instructions 2230531 Pepperl+Fuchs KH-LCD-24-24VDC Digital rack-mount meter

What kind of Digital Panel Meters are you looking for?