• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs Laser one-way light barrier OBE40M-R200-SEP-IO-V3-L 301059 Switch (light-ON/dark-ON) 1 pc(s)

Image similar
Product type
Laser one-way light barrier
Functions
Switch (light-ON/dark-ON)
Max. operating voltage
30 V DC
Connector
M8
Type
OBE40M-R200-SEP-IO-V3-L
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Laser one-way light barrier

Type

OBE40M-R200-SEP-IO-V3-L

Functions

Switch (light-ON/dark-ON)

Min. operating voltage

10 V DC

Max. operating voltage

30 V DC

Operating voltage

10 - 30 V DC

Response time

0.4 ms

Outputs

NPN NO

PNP NC

Switching frequency

1250 Hz

Connector

M8

Enclosure material

Polycarbonate (PC)

Transmitter type

Laser diode

Laser class

1

Wavelength

680 nm

50 m

Features

LED indicator

Min. temperature

-40 °C

Max. temperature

60 °C

Width

15 mm

Height

50.6 mm

Depth

41.7 mm

Dim

(W x H x D) 15 x 50.6 x 41.7 mm

Content

1 pc(s)

Wireless charging

No

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2629303 Pepperl+Fuchs Laser one-way light barrier OBE40M-R200-SEP-IO-V3-L 301059 Switch (light-ON/dark-ON) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2629303 Pepperl+Fuchs Laser one-way light barrier OBE40M-R200-SEP-IO-V3-L 301059 Switch (light-ON/dark-ON) 1 pc(s)

Description

Operating range: 0 ... 40 m, light transmitter: Laser diode, light type: Red, changeover light, signal output: 1 push-pull output, Short-circuit-proof, polarity reversal protected, overvoltage-proof, interface type: IO-Link ( via C/Q = pin 4 ), circuit type: The switching type of the sensor can be switched. The delivery status is: C/Q - Pin4: NPN NO / dark switching, PNP NC / light switching, IO-Link, connection: Device plug M8 x 1, 3-pole, 90° rotatable, operating voltage: 10 ... 30 V DC, ambient temperature: -40 ... 60 °C (-40 ... 140 °F)

This text is machine translated.

Features

  • Individual componentsTRANSMITTER: OBE40M-R200-S-IO-V3-L.RECEIVER OBE40M-R200-EP-IO-V3-L.General dataOperating range: 0 ... 40 mLimit range: 50 m.Light transmitter: Laser diodeLight: red, modulated lightLaser characteristics NOTE: LASER LIGHT , DO NOT LOOK INTO THE BEAM Laser class: 1 Wavelength 680 nm Beam divergence: > 5 mrad ; d63 < 2 mm in the range 250 mm ... 750 mm Pulse duration: 1.6 µs Repeat rate: Max. 17.6 kHz Max. Pulse Energy: 9.6 NJAlignment aid: Red LED (in receiver optics) | lights up constantly in case of beam interruption, | flashes when the switching point is reached, | off when the function reserve is reachedLight spot diameter: Approx. 80 mm at a distance of 40 m.Angle of detection 0.12 °Ambient light limit: EN 60947-5-2 : 40000 LuxFunctional safety characteristicsMTTFd: 440 a.Service life (TM): 20 a.Diagnostic coverage (DC): 60%Displays/controlsPower indicator: Green LED: | static on - Power-On | flashing (4 Hz) - Short circuit | flashing with short interruption (1 Hz) - IO-Link modeFunction display: Yellow LED: | static on - light path free | static off - object detected | flashing (4 Hz) - undershooting of the function reserveControls: Receiver: Light/dark switchControls: Receiver: Sensitivity adjusterElectrical DataOperating voltage 10 ... 30 V DCRipple: Max. 10%No-load current: Transmitter: ≤ 13 mA | Receiver: ≤ 15 mA at 24 V operating voltageProtection class IIIInterfaceInterface type: IO-Link ( via C/Q = pin 4 )Device profile: Identification and Diagnosis | smart sensor: | Receiver: Type 2.4 | Transmitter: -Transfer rate: COM2 (38.4 kBit/s)IO-Link version: 1.1Min Cycle time: 2.3 msProcess data width: Sender: | Process data input: 0 bit | Process data output: 1 bit | Receiver: | Process data input: 2 bit | Process data output: 2 bitSIO mode support: YesDevice ID: Transmitter: 0x111402 (1119234) | Receiver: 0x111302 (1118978)Compatible master port type: A.InputTest input: Transmitter cut-off at +UBoutputSwitching type: The switching type of the sensor can be switched. The delivery status is: | C/Q - Pin4: NPN NO / dark switching, PNP NC / light switching, IO-LinkSignal output: 1 push-pull output, short-circuit proof, polarity reversal protected, overvoltage proofSwitching voltage 30 V/DC maxSwitching current: Max. 100 mA, resistive loadUsage category: DC-12 and DC-13Voltage drop: ≤ 1.5 V DCSwitching frequency 1250 HzResponse time 0.4 msComplianceCommunication interface: IEC 61131-9Product standard EN 60947-5-2Laser safety: EN 60825-1:2014Approvals and certificatesUL approval: E87056 , cULus listed , "Class 2" power supply , Type rating 1CCC approval: Products with a maximum operating voltage of ≤36 V are not subject to approval and therefore do not have a CCC marking.FDA approval: IEC 60825-1:2007 complies with 21 CFR 1040.10 and 1040.11 except for deviations pursuant to Laser Notice No. 50, dated June 24, 2007Ambient conditionsAmbient temperature: -40 ... 60 °C (-40 ... 140 °F)Storage temperature: -40 ... 70 °C (-40 ... 158 °F)Mechanical data:Case width 15 mmHousing height 50.6 mmCase depth 41.7 mmPROTECTION CLASS IP67 / IP69 / IP69KConnection: Device plug M8 x 1, 3-pin, 90° rotatableMaterials Housing: PC (polycarbonate) Light emission: PMMAMass: Transmitter: Approx. 35 g Receiver: Approx. 35 g

Hints

For more information on this 301059, please refer to its datasheet under 'downloadable documents'

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.