Piece
Laser retroreflective barrier
OBR12M-R101-2EP-IO-L
Polarisation filter
Switch (light-ON/dark-ON)
24 V DC
10 V DC
30 V DC
10 - 30 V DC
250 µs
NPN
PNP
2000 Hz
Cable
2.00 m
Polycarbonate (PC)
Laser diode
1
680 nm
15 m
IP67
IP69
IP69K
-40 °C
+60 °C
18.3 mm
13.9 mm
33.8 mm
18.3 mm
(L x W x H) 18.3 x 13.9 x 33.8 mm
1 pc(s)
yes
Datasheet 2232834 Pepperl+Fuchs Laser retroreflective barrier OBR12M-R101-2EP-IO-L 267075-100033 Polarisation filter, Switch (light-ON/dar
User & Safety Instructions 2232834 Pepperl+Fuchs Laser retroreflective barrier OBR12M-R101-2EP-IO-L 267075-100033 Polarisation filter, Switch (light-ON/dar
The necessary accessories are required to use the article as described.