Image similar
Laser retroreflective sensor
OBT15-R2F-E2-L
Light-ON
12 V
24 V
12 - 24 V
250 µs
1 maker
2 kHz
Cable
2 m
PC
rust-proof
Laser diode
axial
1
680 nm
15 mm
LED indicator
-10 °C
60 °C
12 mm
25.5 mm
4.1 mm
(W x H x D) 12 x 25.5 x 4.1 mm
1 pc(s)
0.05 mm
No
yes
Datasheet 2629156 Pepperl+Fuchs Laser retroreflective sensor OBT15-R2F-E2-L 253572 Light-ON 1 pc(s)
User & Safety Instructions 2629156 Pepperl+Fuchs Laser retroreflective sensor OBT15-R2F-E2-L 253572 Light-ON 1 pc(s)
The necessary accessories are required to use the article as described.