• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs Light barrier ML17-54/115b/120 908631 Light-ON, Polarisation filter, Dark-ON 1 pc(s)

EAN:
Part number:
Item no:
Image similar
Product type
Light barrier
Functions
Light-ON
Polarisation filter
Dark-ON
Max. operating voltage
30 V DC
Connector
Cable, M12 3-pin plug
Type
ML17-54/115b/120
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Limit range: 5 m, type: bright/dark switch, operating range: 0 m-3.5 m
Product type

Light barrier

Type

ML17-54/115b/120

Functions

Light-ON

Polarisation filter

Dark-ON

Operating voltage

30 V DC

Min. operating voltage

10 V DC

Max. operating voltage

30 V DC

Operating voltage

10 - 30 V DC

Connector

Cable, M12 3-pin plug

Cable length

15.00 cm

Enclosure material

Acrylonitrile butadiene styrene

Transmitter type

LED red

5 m

IP67

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2131058 Pepperl+Fuchs Light barrier ML17-54/115b/120 908631 Light-ON, Polarisation filter, Dark-ON 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2131058 Pepperl+Fuchs Light barrier ML17-54/115b/120 908631 Light-ON, Polarisation filter, Dark-ON 1 pc(s)

Description

Reflection light beam with polarisation filter

This text is machine translated.

Hints

For more information on this 908631, please refer to its datasheet under 'downloadable documents'

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.