
Technical specifications
- Light Spot Diameter: approx. 200 mm with 2m, limit range: 3.5 m, type: brightness switch, operating range: 0 m-2m
- Packaging type
Piece
- Product type
Light barrier
- Type
ML300-55-2m-RT/25/103/115
- Functions
Light-ON
Polarisation filter
- Operating voltage
30 V DC
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Outputs
PNP
- Connector
Cable
- Cable length
2.00 m
- Enclosure material
Acrylonitrile butadiene styrene
- Transmitter type
LED red
3.5 m
IP65
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 2131062 Pepperl+Fuchs Light barrier ML300-55-2m-RT/25/103/115 238187 Light-ON, Polarisation filter 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2131062 Pepperl+Fuchs Light barrier ML300-55-2m-RT/25/103/115 238187 Light-ON, Polarisation filter 1 pc(s)
Conformity certificate
Conformity certificate 2131062 Pepperl+Fuchs Light barrier ML300-55-2m-RT/25/103/115 238187 Light-ON, Polarisation filter 1 pc(s)
Description
This text is machine translated.
Hints
What kind of Industrial Light Barriers & Photo Sensors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















