• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs Reflector REF-H85-2 185398 1 pc(s)

Image similar
Packaging type
Piece
Product type
Reflector
Type
REF-H85-2
Min. temperature
-20 °C
Max. temperature
+60 °C
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Reflector

Type

REF-H85-2

Min. temperature

-20 °C

Max. temperature

+60 °C

Length

84.5 mm

Width

84.5 mm

Dim

(L x W) 84.5 mm x 84.5 mm

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2130984 Pepperl+Fuchs Reflector REF-H85-2 185398 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2130984 Pepperl+Fuchs Reflector REF-H85-2 185398 1 pc(s)

Description

Reflector, rectangular 84.5 mm x 84.5 mm, fixing holes;;

This text is machine translated.

Hints

For more information on this 185398, please refer to its datasheet under 'downloadable documents'

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 445.99*

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)