• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs Light barrier ML300-55-2m-RT/59/98/103 238186 Dark-ON 1 pc(s)

Image similar
Product type
Light barrier
Functions
Dark-ON
Max. operating voltage
30 V DC
Connector
M8 plug (3-pin)
Type
ML300-55-2m-RT/59/98/103
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

  • Light Spot Diameter: approx. 200 mm with 2m, limit range: 3.5 m, type: dark, operating range: 0 m-2m
Product type

Light barrier

Type

ML300-55-2m-RT/59/98/103

Functions

Dark-ON

Operating voltage

30 V DC

Min. operating voltage

10 V DC

Max. operating voltage

30 V DC

Operating voltage

10 - 30 V DC

Outputs

PNP

Connector

M8 plug (3-pin)

Enclosure material

Acrylonitrile butadiene styrene

Transmitter type

LED red

3.5 m

IP65

(Ø)

200 mm

Dim

(Ø) 200 mm

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2131066 Pepperl+Fuchs Light barrier ML300-55-2m-RT/59/98/103 238186 Dark-ON 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2131066 Pepperl+Fuchs Light barrier ML300-55-2m-RT/59/98/103 238186 Dark-ON 1 pc(s)

Conformity certificate

Conformity certificate 2131066 Pepperl+Fuchs Light barrier ML300-55-2m-RT/59/98/103 238186 Dark-ON 1 pc(s)

Description

Reflection light barrier for standard applications, miniature design, polarizing filter, Range 3.5 m, red light, dark-switching, PNP output, M8 connector

This text is machine translated.

Hints

For more information on this 238186, please refer to its datasheet under 'downloadable documents'

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 175.98*

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)