• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs Retroreflective light barrier ML100-55/95/103 ML100-55/95/103 Light-ON, Dark-ON, Switch (light-ON/dark-ON)

1/2
Image similar
Product type
Retroreflective light barrier
Functions
Light-ON
Dark-ON
Switch (light-ON/dark-ON)
Max. operating voltage
30 V DC
Connector
M8 (4-pin)
Type
ML100-55/95/103
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Retroreflective light barrier

Type

ML100-55/95/103

Functions

Light-ON

Dark-ON

Switch (light-ON/dark-ON)

Min. operating voltage

10 V DC

Max. operating voltage

30 V DC

Operating voltage

10 - 30 V DC

Contact type

1 change-over

Outputs

PNP

Connector

M8 (4-pin)

Enclosure material

Polycarbonate (PC)

Transmitter type

LED red

5 m

Features

LED indicator

IP67

Content

1 pc(s)

Range (min.) (open area)

0 m

Documents & Downloads

Datasheet

Datasheet 156476 Pepperl+Fuchs Retroreflective light barrier ML100-55/95/103 ML100-55/95/103 Light-ON, Dark-ON, Switch (light-ON/dark-ON)

User & Safety Instructions

User & Safety Instructions 156476 Pepperl+Fuchs Retroreflective light barrier ML100-55/95/103 ML100-55/95/103 Light-ON, Dark-ON, Switch (light-ON/dark-ON)

Description

Miniature design, easy to use, very bright, well-visible light spot, full metal thread-fixing, clearly visible LEDs for power on, switching status and function reserve. Miniature design, Case: polycarbonate.

This text is machine translated.

Hints

For more information on this ML100-55/95/103, please refer to its datasheet under 'downloadable documents'

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 200.97*

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

More interesting products

(*All information is plus legal VAT)