
binder 99-3378-00-04 Series 768, Sensor / Actuator Plug Connector M8, Screw Closure, Angled
Number
Technical specifications
- Type
99-3378-00-04
- Product type
Sensor/actuator connector
- Connector type
Socket, right angle
- Connector standard
Sensor connector
- Connection side A
M8 socket, right angle
- Connection side B
Customisable
- No. of pins
4
- Nominal voltage
30 V
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Connector cross-section (max.)
0.25 mm²
- Connection
Soldering
- Thread type connection side
M8
- Contact material
Gold
IP67
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Seal type
Screw-on
- Manufacturer part #
99-3378-00-04
- Content
1 pc(s)
- Type
Angled socket, M8 x 1
- Insulation resistance
> 1010 Ω
- Nominal voltage (details)
30 V
- Nominal current (details)
4 A
- Thread type
M8
- Contamination level
3
- Connector cross section
0.25 mm²
- Pins
4
- Connection
Soldering
- Cable diameter (details)
3.5 mm
- Temperature range
-40 - +85 °C
- Case material
PA
Documents & Downloads
Datasheet
Datasheet 156147 binder 99-3378-00-04 Series 768, Sensor / Actuator Plug Connector M8, Screw Closure, Angled
User & Safety Instructions
User & Safety Instructions 156147 binder 99-3378-00-04 Series 768, Sensor / Actuator Plug Connector M8, Screw Closure, Angled
Information
Information 156147 binder 99-3378-00-04 Series 768, Sensor / Actuator Plug Connector M8, Screw Closure, Angled








