There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
99-3387-00-04
Sensor/actuator connector
Plug, right angle
Sensor connector
M8 plug, right angle
Customisable
4
30 V
4 A
4 A
0.25 mm²
Soldering
M8
M8
Gold
IP67
Fieldbus wiring
-40 °C
+85 °C
Screw-on
99-3387-00-04
1 pc(s)
Angled connector, M8 x 1
> 1010 Ω
30 V
4 A
M8
3
0.25 mm²
4
Solder
-40 - +85 °C
PA
Datasheet 732418 binder 99-3387-00-04 Series 768, Sensor / Actuator Connector M8, Screw Cap, Angled
User & Safety Instructions 732418 binder 99-3387-00-04 Series 768, Sensor / Actuator Connector M8, Screw Cap, Angled