1/2
Piece
99-3361-00-03
Sensor/actuator connector
Plug, straight
Sensor connector
M8 plug, straight
Customisable
3
60 V
4 A
4 A
0.25 mm²
Soldering
M8
M8
Gold
IP67
-40 °C
+85 °C
Screw-on
99-3361-00-03
1 pc(s)
Cable connector, M8 x 1, can be shielded
> 1010 Ω
60 V
4 A
M8
3
0.25 mm²
3
Soldering
3.5 mm
-40 - +85 °C
PA
Datasheet 746535 binder 99-3361-00-03 Series 768, Sensor / Actuator Plug Connector M8, Screw Closure, Straight
User & Safety Instructions 746535 binder 99-3361-00-03 Series 768, Sensor / Actuator Plug Connector M8, Screw Closure, Straight