
Phoenix Contact 1501265 SACC-M 8MS-4CON-M-SW Field Attachable Connector M8, Screw Connection Multicolour
Number
Highlights & Details
Phoenix Contact 1501265 SACC-M 8MS-4CON-M-SW Field Attachable Connector M8, Screw Connection Multicolour
- SACC-M 8MS-4CON-M-SW
- PLUSCON field
Technical specifications
- Type
SACC-M 8MS-4CON-M-SW
- Product type
Sensor/actuator connector
- Connector type
Plug, straight
- Connector standard
Sensor connector
- Connection side A
M8 plug, straight
- Connection side B
Customisable
- No. of pins
4
- Nominal voltage
30 V AC
30 V DC
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Connector cross-section (max.)
0.50 mm²
- Connection
Screws
- Factory colour
Multicolour
- Thread type connection side
M8
- Cable colour
Multicolour
- Coding
A
IP67
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Manufacturer part #
1501265
- Content
1 pc(s)
- Version
Connector
- Type
M8-Pin , straight
- Nominal voltage (details)
30 V
- Nominal current (details)
4 A
- Connector cross section
0.14 - 0.5 mm²
- Connection
Screws
- Temperature range
-40 - +85 °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 748878 Phoenix Contact 1501265 SACC-M 8MS-4CON-M-SW Field Attachable Connector M8, Screw Connection Multicolour
User & Safety Instructions
User & Safety Instructions 748878 Phoenix Contact 1501265 SACC-M 8MS-4CON-M-SW Field Attachable Connector M8, Screw Connection Multicolour
Description
For EMV applications are just shield able, free Ready-Made attachable connectors are available. One can characterise by durable, metallic covering with appropriate shielding effectiveness.






