1/2
Image similar
99-3376-100-04
Sensor/actuator connector
Socket, straight
Sensor connector
M8 socket, straight
Customisable
4
30 V
4 A
4 A
0.50 mm²
Soldering
M8
Gold
IP67
-40 °C
+85 °C
Screw-on
99-3376-100-04
20 pc(s)
> 1010 Ω
60 V
4 A
M8
3
3.5 mm
-40 - +85 °C
PA
Datasheet 1656987 binder 99-3376-100-04 Sensor/actuator connector M8 Socket, straight No. of pins (RJ): 4 20 pc(s)