• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

binder 99-3360-00-03-20 Sensor/actuator connector M8 Socket, straight No. of pins (RJ): 3 1 pc(s)

1/2
Product type
Sensor/actuator connector
Connector type
Socket, straight
Connector standard
Sensor connector
Connection side A
M8 socket, straight
Connection side B
Customisable
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Configurable sensor plug 768 series

  • 99-3360-00-03

Technical specifications

Type

99-3360-00-03-20

Product type

Sensor/actuator connector

Connector type

Socket, straight

Connector standard

Sensor connector

Connection side A

M8 socket, straight

Connection side B

Customisable

No. of pins

3

Nominal voltage

60 V

Nominal current

4 A

Nominal current - rounded value

4 A

Connector cross-section (max.)

0.25 mm²

Connection

Soldering

Thread type connection side

M8

Contact material

Gold

IP67

Min. temperature

-40 °C

Max. temperature

+85 °C

Seal type

Screw-on

Manufacturer part #

99-3360-00-03-20

Content

1 pc(s)

Insulation resistance


> 1010 Ω

Nominal voltage (details)

60 V

Nominal current (details)

4 A

Thread type

M8

Contamination level

3

Temperature range

-40 - +85 °C

Case material

PA

Documents & Downloads

Datasheet

Datasheet 3216542 binder 99-3360-00-03-20 Sensor/actuator connector M8 Socket, straight No. of pins (RJ): 3 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3216542 binder 99-3360-00-03-20 Sensor/actuator connector M8 Socket, straight No. of pins (RJ): 3 1 pc(s)

Description

An extensive range of freely configurable plug connectors is available for the quick assembly of often different lengths of cables, e.g. on site. M8 connectors are supplied with the classic screw or solder connection.

What kind of Sensor/Actuator Connectors are you looking for?