
Technical specifications
- Light Spot Diameter: approx. 170 mm at a distance of 3.5 m, switching voltage max. 30 V/DC, limit range: 5 m, operating range: 0 m-4m, switching current 100 mA
- Packaging type
Piece
- Product type
Light barrier
- Type
OBG4000-R103-2EP-IO-0,3M-V1
- Functions
Polarisation filter
- Operating voltage
30 V DC
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Response time
1 ms
- Outputs
IO link
- Switching frequency
500 Hz
- Connector
Cable, M12 3-pin plug
- Cable length
30.00 cm
- Enclosure material
PC
- Transmitter type
LED red
5 m
IP67
IP69
IP69K
- Min. temperature
-20 °C
- Max. temperature
+60 °C
- Width
15 mm
- Height
36.5 mm
- Depth
26.7 mm
- (Ø)
170 mm
- Dim
(Ø x H) 170 mm x 36.5 mm
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 2131146 Pepperl+Fuchs Light barrier OBG4000-R103-2EP-IO-0,3M-V1 267075-100312 Polarisation filter 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2131146 Pepperl+Fuchs Light barrier OBG4000-R103-2EP-IO-0,3M-V1 267075-100312 Polarisation filter 1 pc(s)
Conformity certificate
Conformity certificate 2131146 Pepperl+Fuchs Light barrier OBG4000-R103-2EP-IO-0,3M-V1 267075-100312 Polarisation filter 1 pc(s)
Description
This text is machine translated.
Hints
What kind of Industrial Light Barriers & Photo Sensors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















