
Technical specifications
- Use Duration: 20 A
- Packaging type
Piece
- Product type
Light barrier
- Type
OBR10M-R101-2EP-IO-1R-IR
- Functions
Retroreflective
- Operating voltage
30 V DC
- Min. operating voltage
10 V
- Max. operating voltage
30 V
- Operating voltage
10 - 30 V
- Outputs
2x PNP
IP67
- Min. temperature
-40 °C
- Max. temperature
+60 °C
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 2131166 Pepperl+Fuchs Light barrier OBR10M-R101-2EP-IO-1R-IR 267075-100444 Retroreflective 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2131166 Pepperl+Fuchs Light barrier OBR10M-R101-2EP-IO-1R-IR 267075-100444 Retroreflective 1 pc(s)
Conformity certificate
Conformity certificate 2131166 Pepperl+Fuchs Light barrier OBR10M-R101-2EP-IO-1R-IR 267075-100444 Retroreflective 1 pc(s)
Description
This text is machine translated.
Hints
What kind of Industrial Light Barriers & Photo Sensors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















