
Technical specifications
- Light Spot Diameter: approx. 65 mm at a distance of 1 m, switching voltage max. 30 V/DC, limit range: 10 m, operating range: 0 m-7.5 m, switching current 100 mA
- Product type
Light barrier
- Type
OBR7500-R100-EP-IO-V3
- Functions
Polarisation filter
- Operating voltage
30 V DC
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Response time
0.5 ms
- Switching frequency
1000 Hz
- Connector
M8 plug (3-pin)
- Enclosure material
PC
- Transmitter type
LED red
10 m
IP67
IP69
IP69K
- Min. temperature
-40 °C
- Max. temperature
+60 °C
- Width
11 mm
- Height
44.5 mm
- Depth
21.5 mm
- Dim
(W x H x D) 11 x 44.5 x 21.5 mm
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 2131204 Pepperl+Fuchs Light barrier OBR7500-R100-EP-IO-V3 267075-100011 Polarisation filter 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2131204 Pepperl+Fuchs Light barrier OBR7500-R100-EP-IO-V3 267075-100011 Polarisation filter 1 pc(s)
Conformity certificate
Conformity certificate 2131204 Pepperl+Fuchs Light barrier OBR7500-R100-EP-IO-V3 267075-100011 Polarisation filter 1 pc(s)
Description
This text is machine translated.
Hints
What kind of Industrial Light Barriers & Photo Sensors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















