• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs MH V1-SCREWDRIVER Torque screwdriver 0.6 Nm (max)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Torque screwdriver

Drive

4 mm

Hex

Blade length

100 mm

Size

4 mm

Torque (max.)

0.6 Nm

Blade length

100 mm

Blade type

Hexagonal

Weight

93 g

Wireless charging

No

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2627064 Pepperl+Fuchs MH V1-SCREWDRIVER Torque screwdriver 0.6 Nm (max)

User & Safety Instructions

User & Safety Instructions 2627064 Pepperl+Fuchs MH V1-SCREWDRIVER Torque screwdriver 0.6 Nm (max)

Description

Torque Screwdriver (0.6 Nm)

This text is machine translated.

Features

  • General dataLength: Blade 100 mmDrive 4 mm hexagonalMechanical data:Approximate weight 93 g