Single
Proximity sensor
OMR50M-R300-UEP-V1
1 pc(s)
24 V DC
10 V DC
30 V DC
10 - 30 V DC
30 V DC
100
LED indicator
LED red
PNP
NPN
0.5 mm
0 m
50 m
M12 (4-pin)
IP67
-40 °C
+55 °C
54.3 mm
25.8 mm
88 mm
(L x W x H) 54.3 x 25.8 x 88 mm
Connector
M12
297740
yes
Datasheet 2231941 Pepperl+Fuchs OMR50M-R300-UEP-V1 Proximity sensor 1 pc(s) 24 V DC Max. range (open field): 50 m (L x W x H) 54.3 x 25.8
User & Safety Instructions 2231941 Pepperl+Fuchs OMR50M-R300-UEP-V1 Proximity sensor 1 pc(s) 24 V DC Max. range (open field): 50 m (L x W x H) 54.3 x 25.8